+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DT043BTFT-PTS2

Display: TFT; 4.3"; 480x272; Illumin: LED; Dim: 105.5x67.2x4.7mm

Manufacturer: DISPLAYTECH

Manufacturer part number:
DT043BTFT-PTS2
TME Symbol:
DT043BTFT-PTS2

Specification

Manufacturer
DISPLAYTECH
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Illumination
LED
Contrast
500:1
Window dimensions (H x W)
95.04x53.86mm
Dimensions
105.5x67.2x4.7mm
Interface
RGB
Luminosity
350...480cd/m2
Connector pinout layout
1x6, 1x45
Number of pins
51
Tape pitch
0.5mm
Kind of controller
FT5446, HX8257A01
Touchpad
capacitive
Supply voltage
  • 3...3.6V DC
Gross weight73.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAYTECH,
*
DT043BTFT-PTS2
37 in TME stock
Net price for quantities from 1 pcs - 50.66 USDGross price for quantities from 1 pcs - 50.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 10 pcs