+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1879927-5

Resistor: ceramic; 1kΩ; THT; 7W; ±5%; Ø8.5x30mm; axial; L: 30mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-1879927-5
TME Symbol:
EP7W1K0J

Specification

Manufacturer
TE Connectivity
Type of resistor
ceramic
Resistance
1kΩ
Mounting
THT
Power
7W
Tolerance
±5%
Body dimensions
Ø8.5x30mm
Leads
axial
Length
30mm
Diameter
8.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-1879927-5
0 in TME stock
Net price for quantities from 5000 pcs - 1.04 USDGross price for quantities from 5000 pcs - 1.04 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.