+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

943121

Fuse; Application: for meters Fluke; 440mA; 1kV; 10x35mm


Manufacturer: FLUKE

Manufacturer part number:
943121
TME Symbol:
FLK-943121

Specification

Manufacturer
FLUKE
Type of test accessories
fuse
Measuring instruments application
for meters Fluke
Current rating
0.44A
Rated voltage
1kV
Dimensions
10x35mm
Related items
FLK-26-3, FLK-87V, FLK-787
Gross weight6.41 g
Certificates
EAN code95969089906

WATCH VIDEO

See other products in this category: Accessories - Others FLUKE,
*
943121
419 in TME stock
Net price for quantities from 1 pcs - 13.67 USDGross price for quantities from 1 pcs - 13.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcsBag = 50 pcs