+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-41GR5-TR

Relay: solid state; SPST-NO; Ucntrl: 1÷1.3VDC; 300mA; max.40VAC


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM-41GR5-TR
TME Symbol:
G3VM-41GR5-TR

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1...1.3V DC
Max. operating current
300mA
Switched voltage
max. 40V AC, max. 40V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Body dimensions
4.4x3.9x2.1mm
Operate time
0.5ms
Release time
0.5ms
Leads
for PCB
Operating temperature
-40...85°C
Gross weight0.1 g
See other products from this series.:
*
G3VM-41GR5-TR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 2.25 USDGross price for quantities from 2500 pcs - 2.25 USD