+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM601AY1

Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; 90mA; max.600VAC


Manufacturer: ARATAS

Manufacturer part number:
G3VM601AY1
TME Symbol:
G3VM-601AY1

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.1...1.4V DC
Max. operating current
90mA
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
THT
Case
DIP4
Operate time
1ms
Release time
1ms
Insulation voltage
5kV
Operating temperature
-40...85°C
Gross weight0.94 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM601AY1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 250 pcs - 2.74 USDGross price for quantities from 250 pcs - 2.74 USD
Net price for quantities from 400 pcs - 2.60 USDGross price for quantities from 400 pcs - 2.60 USD
Net price for quantities from 800 pcs - 2.31 USDGross price for quantities from 800 pcs - 2.31 USD
Net price for quantities from 1200 pcs - 2.12 USDGross price for quantities from 1200 pcs - 2.12 USD
Net price for quantities from 2000 pcs - 1.84 USDGross price for quantities from 2000 pcs - 1.84 USD
Net price for quantities from 2800 pcs - 1.81 USDGross price for quantities from 2800 pcs - 1.81 USD