+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM61VR

Relay: solid state; SPST-NO; Ucntrl: 1.1÷1.4VDC; 1400mA; max.60VAC


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
G3VM61VR

Alternative designations: G3VM1651M

TME Symbol:
G3VM-61VR

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.1...1.4V DC
Max. operating current
1.4A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SSOP4
Operate time
3ms
Release time
1ms
Insulation voltage
3.75kV
Operating temperature
-40...110°C
Gross weight0.1 g
See other products from this series.:
*
G3VM61VR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 5 pcs - 3.72 USDGross price for quantities from 5 pcs - 3.72 USD
Net price for quantities from 10 pcs - 3.43 USDGross price for quantities from 10 pcs - 3.43 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 50 pcs - 2.67 USDGross price for quantities from 50 pcs - 2.67 USD
Net price for quantities from 60 pcs - 2.61 USDGross price for quantities from 60 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
Net price for quantities from 125 pcs - 2.48 USDGross price for quantities from 125 pcs - 2.48 USD
Net price for quantities from 250 pcs - 2.39 USDGross price for quantities from 250 pcs - 2.39 USD