+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2277484

Adapter; torque,hex key; Socket size: 3mm,4mm,5mm

Manufacturer: GEDORE

Manufacturer part number:
2277484
TME Symbol:
GEDORE-2277484

Specification

Manufacturer
GEDORE
Type of wrench accessories
adapter
Kind of wrench
hex key, torque
Socket size
3mm, 4mm, 5mm
Holder socket size - mm
9x12mm
Gross weight85 g
EAN code616050809403
See other products in this category: Wrenches - accessories GEDORE,
*
2277484
0 in TME stock
Net price for quantities from 1 pcs - 117.86 USDGross price for quantities from 1 pcs - 117.86 USD
Net price for quantities from 3 pcs - 106.81 USDGross price for quantities from 3 pcs - 106.81 USD
Net price for quantities from 5 pcs - 99.44 USDGross price for quantities from 5 pcs - 99.44 USD
No. of pieces (Multiplicity: 1)