+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3038696

Test adapter; socket spanner; Socket size-inch: 1/4"; 30mm; step

Manufacturer: GEDORE

Manufacturer part number:
3038696
TME Symbol:
GEDORE-3038696

Specification

Manufacturer
GEDORE
Type of wrench accessories
test adapter
Kind of wrench
socket spanner
Socket size - inch
HEX 1", HEX 7/8", HEX 13/16", HEX 15/16"
Holder socket size - inch
1/4"
Length
30mm
Material
Chrom-vanadium steel
Version
step
Gross weight85 g
EAN code611702891805
See other products in this category: Wrenches - accessories GEDORE,
*
3038696
0 in TME stock
Net price for quantities from 1 pcs - 118.90 USDGross price for quantities from 1 pcs - 118.90 USD
Net price for quantities from 3 pcs - 107.76 USDGross price for quantities from 3 pcs - 107.76 USD
Net price for quantities from 5 pcs - 100.33 USDGross price for quantities from 5 pcs - 100.33 USD
No. of pieces (Multiplicity: 1)