+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7680490

Wrench tip; rattle,socket spanner; 1/4"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
7680490
TME Symbol:
GEDORE-7680490

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
rattle, socket spanner
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Number of teeth
20
Torque
30Nm
Conform to the norm
DIN EN ISO 6789
Direction of rotation
clockwise
Gross weight54 g
EAN code4002805754009
See other products in this category: Wrenches - accessories GEDORE,
*
7680490
0 in TME stock
Net price for quantities from 1 pcs - 104.81 USDGross price for quantities from 1 pcs - 104.81 USD
Net price for quantities from 3 pcs - 94.99 USDGross price for quantities from 3 pcs - 94.99 USD
Net price for quantities from 5 pcs - 88.44 USDGross price for quantities from 5 pcs - 88.44 USD
No. of pieces (Multiplicity: 1)