+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FR14GG50V4P

Fuse: fuse; ceramic; clip-on; 4A; 500VAC; 250VDC; gG; 14.3x51mm

NEW

Manufacturer: MERSEN

Manufacturer part number:
FR14GG50V4P
TME Symbol:
H212067

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
clip-on
Current rating
4A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Fuse size
14.3x51mm
Breaking capacity
120kA
Fuses features
with striker
Power dissipation
1.1W
Contact plating
silver plated
Conform to the norm
IEC
Gross weight2.08 g
Certificates
See other products in this category: Fuses 14x51mm MERSEN,
*
FR14GG50V4P
0 in TME stock
Net price for quantities from 10 pcs - 8.15 USDGross price for quantities from 10 pcs - 8.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.