+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-1879640-7

Resistor: thin film; 44.2kΩ; THT; 1W; ±0.5%; Ø3.7x10mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
7-1879640-7
TME Symbol:
H4P44K2DCA

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film
Resistance
44.2kΩ
Mounting
THT
Power
1W
Tolerance
±0.5%
Body dimensions
Ø3.7x10mm
Leads
axial
Length
10mm
Diameter
3.7mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
7-1879640-7
0 in TME stock
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
No. of pieces (Multiplicity: 500)