+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1879643-8

Resistor: thin film; 3.3kΩ; THT; 250mW; ±0.25%; Ø2.5x7.2mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1879643-8
TME Symbol:
H83K3CYA

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film
Resistance
3.3kΩ
Mounting
THT
Power
0.25W
Tolerance
±0.25%
Body dimensions
Ø2.5x7.2mm
Leads
axial
Length
7.2mm
Diameter
2.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1879643-8
0 in TME stock
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.