+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSE-B20380-040H

Heatsink: extruded; H; TO220; black; L: 38mm; W: 34.5mm; H: 12.5mm

Manufacturer: Same Sky®

Manufacturer part number:
HSE-B20380-040H
TME Symbol:
HSE-B20380-040H

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
38mm
Width
34.5mm
Height
12.5mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
3.94°C/W
Base thickness
2mm
Thermal resistance
max. 13.19°C/W
Gross weight15 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSE-B20380-040H
0 in TME stock
Net price for quantities from 1200 pcs - 0.70 USDGross price for quantities from 1200 pcs - 0.70 USD
Net price for quantities from 2400 pcs - 0.69 USDGross price for quantities from 2400 pcs - 0.69 USD
No. of pieces (Multiplicity: 1 200)