+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS-B20-0635H-01

Heatsink: extruded; U; TO220; black; L: 19.05mm; W: 13.21mm; H: 6.35mm

Manufacturer: Same Sky®

Manufacturer part number:
HSS-B20-0635H-01
TME Symbol:
HSS-B20-0635H-01

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
19.05mm
Width
13.21mm
Height
6.35mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
99.51°C/W
Base thickness
1.2mm
Thermal resistance
max. 33.93°C/W
Gross weight0.85 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSS-B20-0635H-01
0 in TME stock
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
No. of pieces (Multiplicity: 2 000)