+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KM3-HCIR-D

Automation module: regulator; temperature; 0÷999.9°C; on panel

Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
KM3-HCIR-D
TME Symbol:
KM3-HCIR-D

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Kind of temperature sensor
Pt100, Pt1000, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Controlled parameter
temperature
Controlled parameter range
0...999.9°C
Kind of output 1
0/2-10V, 0/4...20mA
Kind of output 2
SPST-NO
Kind of input 1
0...5V DC, 0...10V DC, 0...20mA, 4...20mA
Regulation for output 1
2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID, SELFTUNING
Regulation for output 2
ON-OFF, ON-OFF with hysteresis
Mounting
on panel
Manufacturer series
KM3
Output 1 electrical parameters
250V AC / 4A
Output 2 electrical parameters
250V AC / 2A
The programming method
keypad
Mounting hole dimensions
45x45mm
Kind of display used
LED x2
Operating temperature
0...50°C
Supply voltage
  • 100...240V AC
Dimensions
Output configuration
Gross weight163.2 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC,
See other products from this series.:
*
KM3-HCIR-D
0 in TME stock
Net price for quantities from 1 pcs - 220.77 USDGross price for quantities from 1 pcs - 220.77 USD
Net price for quantities from 5 pcs - 206.75 USDGross price for quantities from 5 pcs - 206.75 USD
Net price for quantities from 10 pcs - 193.90 USDGross price for quantities from 10 pcs - 193.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.