+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-36BID

LED; red; 3mm; blinking; 12÷20mcd; 60°; 3.5÷14VDC; 22mA; 1.5÷3Hz

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-36BID
TME Symbol:
L-36BID

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
3mm
LED version
blinking
Luminosity
12...20mcd
Viewing angle
60°
Wavelength
625nm
Mounting
THT
Operating voltage
3.5...14V DC
LED current
22mA
LED lens
diffused, red
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.5...3Hz
Gross weight0.154 g
Certificates

WATCH VIDEO

See other products in this category: Special effect LED's KINGBRIGHT ELECTRONIC,
*
L-36BID
1629 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 15 pcs - 0.76 USDGross price for quantities from 15 pcs - 0.76 USD
Net price for quantities from 30 pcs - 0.67 USDGross price for quantities from 30 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs