+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GP
Manufacturer | GP | |
Type of charger | for rechargeable batteries | |
Kind of rechargeable battery | Li-Ion | |
Rechargeable battery voltage | 3.6 / 3.7V | |
Cell size | 10440, 14430, 14500, 14650, 17670, 18350, 18500, 26650, MR18650, R6 | |
Max. charging current | 1A | |
Cells quantity | 1 |