+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1622678-1

Resistor: thin film; 11kΩ; THT; 750mW; ±1%; Ø2.3x6.25mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1622678-1
TME Symbol:
LR2F11K

Specification

Manufacturer
TE Connectivity
Type of resistor
thin film
Resistance
11kΩ
Mounting
THT
Power
0.75W
Tolerance
±1%
Body dimensions
Ø2.3x6.25mm
Leads
axial
Length
6.25mm
Diameter
2.3mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1622678-1
0 in TME stock
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 4 000)