+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD-30SM

Connector: DIN mini; socket; PIN: 3; THT; on PCBs; angled 90°; 100V

Manufacturer: Same Sky®

Manufacturer part number:
MD-30SM
TME Symbol:
MD30SM

Specification

Manufacturer
Same Sky®
Type of connector
DIN mini
Connector
socket
Number of pins
3
Electrical mounting
THT
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Rated voltage
100V
Current rating
1A
Gross weight2 g
See other products in this category: Mini DIN connectors Same Sky®,
*
MD-30SM
0 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.55 USDGross price for quantities from 25 pcs - 1.55 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.28 USDGross price for quantities from 500 pcs - 1.28 USD
Net price for quantities from 756 pcs - 1.24 USDGross price for quantities from 756 pcs - 1.24 USD
Net price for quantities from 1512 pcs - 1.17 USDGross price for quantities from 1512 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.