+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD-60PL100

Connector: DIN mini; socket; PIN: 6; soldering; for panel mounting


Manufacturer: Same Sky®

Manufacturer part number:
MD-60PL100
TME Symbol:
MD60PL100

Specification

Manufacturer
Same Sky®
Type of connector
DIN mini
Connector
socket
Number of pins
6
Electrical mounting
soldering
Mechanical mounting
for panel mounting
Spatial orientation
straight
Rated voltage
100V
Current rating
1A
Gross weight5 g
See other products in this category: Mini DIN connectors Same Sky®,
*
MD-60PL100
0 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.09 USD
Net price for quantities from 25 pcs - 3.81 USDGross price for quantities from 25 pcs - 3.81 USD
Net price for quantities from 50 pcs - 3.58 USDGross price for quantities from 50 pcs - 3.58 USD
Net price for quantities from 100 pcs - 3.39 USDGross price for quantities from 100 pcs - 3.39 USD
Net price for quantities from 300 pcs - 3.17 USDGross price for quantities from 300 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.