+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD-70SM

Connector: DIN mini; socket; PIN: 7; THT; on PCBs; angled 90°; 100V


Manufacturer: Same Sky®

Manufacturer part number:
MD-70SM
TME Symbol:
MD70SM

Specification

Manufacturer
Same Sky®
Type of connector
DIN mini
Connector
socket
Number of pins
7
Electrical mounting
THT
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Rated voltage
100V
Current rating
1A
Gross weight4 g
See other products in this category: Mini DIN connectors Same Sky®,
*
MD-70SM
0 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 5 pcs - 2.47 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 25 pcs - 2.15 USDGross price for quantities from 25 pcs - 2.15 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
Net price for quantities from 71 pcs - 1.99 USDGross price for quantities from 71 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 1.93 USD
Net price for quantities from 250 pcs - 1.81 USDGross price for quantities from 250 pcs - 1.81 USD
Net price for quantities from 756 pcs - 1.70 USDGross price for quantities from 756 pcs - 1.70 USD
Net price for quantities from 1512 pcs - 1.62 USDGross price for quantities from 1512 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.