+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD-80PL100

Connector: DIN mini; socket; PIN: 8; soldering; for panel mounting

Manufacturer: Same Sky®

Manufacturer part number:
MD-80PL100
TME Symbol:
MD80PL100

Specification

Manufacturer
Same Sky®
Type of connector
DIN mini
Connector
socket
Number of pins
8
Electrical mounting
soldering
Mechanical mounting
for panel mounting
Spatial orientation
straight
Rated voltage
100V
Current rating
1A
Gross weight5 g
See other products in this category: Mini DIN connectors Same Sky®,
*
MD-80PL100
0 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 5 pcs - 3.54 USDGross price for quantities from 5 pcs - 3.54 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 25 pcs - 3.14 USDGross price for quantities from 25 pcs - 3.14 USD
Net price for quantities from 50 pcs - 2.96 USDGross price for quantities from 50 pcs - 2.96 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
Net price for quantities from 300 pcs - 2.72 USDGross price for quantities from 300 pcs - 2.72 USD
Net price for quantities from 600 pcs - 2.63 USDGross price for quantities from 600 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.