+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD-80S

Connector: DIN mini; socket; PIN: 8; THT; on PCBs; angled 90°; 100V

Manufacturer: Same Sky®

Manufacturer part number:
MD-80S
TME Symbol:
MD80S

Specification

Manufacturer
Same Sky®
Type of connector
DIN mini
Connector
socket
Number of pins
8
Electrical mounting
THT
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Rated voltage
100V
Current rating
1A
Gross weight400 g
See other products in this category: Mini DIN connectors Same Sky®,
*
MD-80S
0 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 135 pcs - 1.46 USDGross price for quantities from 135 pcs - 1.46 USD
Net price for quantities from 250 pcs - 1.41 USDGross price for quantities from 250 pcs - 1.41 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
Net price for quantities from 756 pcs - 1.32 USDGross price for quantities from 756 pcs - 1.32 USD
Net price for quantities from 1512 pcs - 1.28 USDGross price for quantities from 1512 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)