+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MD-90S

Connector: DIN mini; socket; PIN: 9; THT; on PCBs; angled 90°; 100V

Manufacturer: Same Sky®

Manufacturer part number:
MD-90S
TME Symbol:
MD90S

Specification

Manufacturer
Same Sky®
Type of connector
DIN mini
Connector
socket
Number of pins
9
Electrical mounting
THT
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Rated voltage
100V
Current rating
1A
Gross weight3 g
See other products in this category: Mini DIN connectors Same Sky®,
*
MD-90S
0 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
Net price for quantities from 5 pcs - 2.97 USDGross price for quantities from 5 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 2.80 USD
Net price for quantities from 25 pcs - 2.60 USDGross price for quantities from 25 pcs - 2.60 USD
Net price for quantities from 50 pcs - 2.44 USDGross price for quantities from 50 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
Net price for quantities from 250 pcs - 2.16 USDGross price for quantities from 250 pcs - 2.16 USD
Net price for quantities from 500 pcs - 2.06 USDGross price for quantities from 500 pcs - 2.06 USD
Net price for quantities from 756 pcs - 2.00 USDGross price for quantities from 756 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)