+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1623775-8

Resistor: thick film; 1kΩ; THT; 10W; ±5%; 25.4x2.54x25.4mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1623775-8
TME Symbol:
MPC108102J

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
1kΩ
Mounting
THT
Power
10W
Tolerance
±5%
Body dimensions
25.4x2.54x25.4mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1623775-8
0 in TME stock
Net price for quantities from 1008 pcs - 4.46 USDGross price for quantities from 1008 pcs - 4.46 USD
No. of pieces (Multiplicity: 1 008)