+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1623775-1

Resistor: thick film; 20kΩ; THT; 10W; ±5%; 25.4x2.54x25.4mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-1623775-1
TME Symbol:
MPC108203J

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
20kΩ
Mounting
THT
Power
10W
Tolerance
±5%
Body dimensions
25.4x2.54x25.4mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-1623775-1
0 in TME stock
Net price for quantities from 1008 pcs - 4.42 USDGross price for quantities from 1008 pcs - 4.42 USD
No. of pieces (Multiplicity: 1 008)