+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1879356-5

Resistor: thick film; 500Ω; THT; 30W; ±1%; Ø16.26x10.41mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1879356-5
TME Symbol:
MPT30C500RF

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
500Ω
Mounting
THT
Power
30W
Tolerance
±1%
Body dimensions
Ø16.26x10.41mm
Leads
radial
Length
10.41mm
Diameter
16.26mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1879356-5
0 in TME stock
Net price for quantities from 1000 pcs - 6.74 USDGross price for quantities from 1000 pcs - 6.74 USD
No. of pieces (Multiplicity: 1 000)