+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3-2176430-3

Resistor: thick film; 1.2Ω; THT; 35W; ±1%; 10.16x15x4.6mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
3-2176430-3
TME Symbol:
MPT35A1R2F

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
1.2Ω
Mounting
THT
Power
35W
Tolerance
±1%
Body dimensions
10.16x15x4.6mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
3-2176430-3
0 in TME stock
Net price for quantities from 500 pcs - 7.19 USDGross price for quantities from 500 pcs - 7.19 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.