+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2176410-3

Resistor: thick film; 6.2Ω; THT; 35W; ±1%; 16.52x16.67x3.44mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2176410-3
TME Symbol:
MPT35A6R2F

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
6.2Ω
Mounting
THT
Power
35W
Tolerance
±1%
Body dimensions
16.52x16.67x3.44mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2176410-3
0 in TME stock
Net price for quantities from 1000 pcs - 6.09 USDGross price for quantities from 1000 pcs - 6.09 USD
No. of pieces (Multiplicity: 1 000)