+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6-2176430-6

Resistor: thick film; 680Ω; THT; 35W; ±1%; 10.16x15x4.6mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
6-2176430-6
TME Symbol:
MPT35C680RF

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
680Ω
Mounting
THT
Power
35W
Tolerance
±1%
Body dimensions
10.16x15x4.6mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
6-2176430-6
0 in TME stock
Net price for quantities from 500 pcs - 7.77 USDGross price for quantities from 500 pcs - 7.77 USD
No. of pieces (Multiplicity: 500)