+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MS-226060-2

Ferrite: toroidal; L: 16mm; Øint: 26mm; Øout: 58mm; Core mat: sendust

Manufacturer: MICROMETALS

Manufacturer part number:
MS-226060-2
TME Symbol:
MS-226060

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Length
16mm
Internal diameter
26mm
Outside diameter
58mm
Core material
sendust
Inductance factor AL
138nH
Max. frequency
500kHz
Design
plastic sheath
Gross weight171.67 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MS-226060-2
0 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 5 pcs - 6.72 USDGross price for quantities from 5 pcs - 6.72 USD
Net price for quantities from 25 pcs - 5.97 USDGross price for quantities from 25 pcs - 5.97 USD
Net price for quantities from 100 pcs - 5.43 USDGross price for quantities from 100 pcs - 5.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.