+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS5WDK58A1B

LED; white cold; 5mm; candle light effect; 750÷1120mcd; 100°; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS5WDK58A1B
TME Symbol:
OS5WDK58A1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
white cold
LED diameter
5mm
LED version
candle light effect
Luminosity
750...1120mcd
Viewing angle
100°
Mounting
THT
Operating voltage
2.5...5V DC
LED current
20mA
LED lens
transparent
Front
Rocket
Number of terminals
2
Terminal pitch
2.54mm
Colour temperature
8500-18000K
Chromatic coordinates
x: 0.27; y: 0.28
Gross weight0.334 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OS5WDK58A1B
966 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 2)