+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SF5MC1B

LED; blue; 5mm; blinking; 150÷220mcd; 120°; 3÷5VDC; Front: recessed

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SF5MC1B
TME Symbol:
OSB5SF5MC1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
LED version
blinking
Luminosity
150...220mcd
Viewing angle
120°
Wavelength
462.5...472.5nm
Mounting
THT
Operating voltage
3...5V DC
LED lens
transparent
Front
recessed
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.5Hz
Operating temperature
-30...85°C
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSB5SF5MC1B
1726 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 2)
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs