+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SR5A31A-2.4HZ

LED; blue; 5mm; blinking; 2000÷2500mcd; 3÷5VDC; 20mA; Front: convex

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SR5A31A-2.4HZ
TME Symbol:
OSB5SR5A31A-2.4HZ

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
LED version
blinking
Luminosity
2000...2500mcd
Wavelength
465...475nm
Mounting
THT
Operating voltage
3...5V DC
LED current
20mA
LED lens
transparent
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Shape
round
Vertical/horizontal viewing angle
30/30°
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSB5SR5A31A-2.4HZ
1378 in TME stock
Net price for quantities from 2 pcs - 0.32 USDGross price for quantities from 2 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs