+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OST1MA58K1B

LED; RGB; 5mm; tricolour; 180°; 3.8÷5VDC; 20mA; Lens: transparent

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OST1MA58K1B
TME Symbol:
OST1MA58K1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
RGB
LED diameter
5mm
LED version
tricolour
Viewing angle
180°
Wavelength
465...475nm, 520...530nm, 620...630nm
Mounting
THT
Operating voltage
3.8...5V DC
LED current
20mA
LED lens
transparent
Front
Rocket
Number of terminals
2
Terminal pitch
2.54mm
Luminosity of green colour
1120...1560mcd
Luminosity of blue colour
500...750mcd
Luminosity of red colour
750...1120mcd
Manufacturer series
Rocket
Gross weight0.285 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
See other products from this series.:
*
OST1MA58K1B
4386 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 300 pcs - 0.21 USDGross price for quantities from 300 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs