+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSY5MK58K2B

LED; yellow; 5mm; candle light effect,blinking; 220÷330mcd; 180°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSY5MK58K2B
TME Symbol:
OSY5MK58K2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow
LED diameter
5mm
LED version
blinking, candle light effect
Luminosity
220...330mcd
Viewing angle
180°
Wavelength
585...595nm
Mounting
THT
Operating voltage
2.5...5V DC
LED current
20mA
LED lens
diffused, white
Front
Rocket
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.291 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSY5MK58K2B
761 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 300 pcs - 0.16 USDGross price for quantities from 300 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs