+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYB0805C1S

LED; blue,yellow; bicolour,blinking; 120°; 3÷5VDC; 20mA; Case: 0805

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYB0805C1S
TME Symbol:
OSYB0805C1S

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue, yellow
LED version
bicolour, blinking
Viewing angle
120°
Wavelength
460...470nm, 585...595nm
Mounting
SMD
Operating voltage
3...5V DC
LED current
20mA
Luminosity of blue colour
100mcd
Case - inch
0805
Case - mm
2012
Luminosity of yellow colour
100mcd
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special effect LED's OPTOSUPPLY,
*
OSYB0805C1S
100 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)