+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-184-075-1.8M

Cable; H03VVH2-F; 2x0.75mm2; CEE 7/16 (C) plug,IEC C7 female

Manufacturer: GEMBIRD

Manufacturer part number:
PC-184-075-1.8M
TME Symbol:
PC-184-VDE

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Manufacturer series
Cablexpert
Cable/adapter structure
  • CEE 7/16 (C) plug
  • IEC C7 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight91.2 g
Certificates
EAN code8716309026970
See other products in this category: Universal and Computer Power Cords GEMBIRD,
See other products from this series.:
*
PC-184-075-1.8M
104 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 5 pcs - 1.81 USDGross price for quantities from 5 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)