+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDP-30

Connector: DC supply; plug; unshielded; PIN: 3; vertical; soldering

Manufacturer: Same Sky®

Manufacturer part number:
PDP-30
TME Symbol:
PDP30

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Connector variant
unshielded
Number of pins
3
Spatial orientation
vertical
Electrical mounting
soldering
Rated voltage
20V
Current rating
7.5A
Plug inside diameter
8.4mm
Plug outside diameter
10mm
Contact size
10/8.4mm
Gross weight7 g
See other products in this category: DIN connectors Same Sky®,
*
PDP-30
199 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 5 pcs - 4.94 USDGross price for quantities from 5 pcs - 4.94 USD
Net price for quantities from 10 pcs - 4.67 USDGross price for quantities from 10 pcs - 4.67 USD
Net price for quantities from 25 pcs - 4.41 USDGross price for quantities from 25 pcs - 4.41 USD
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD
Net price for quantities from 250 pcs - 3.89 USDGross price for quantities from 250 pcs - 3.89 USD
Net price for quantities from 1000 pcs - 3.63 USDGross price for quantities from 1000 pcs - 3.63 USD
Net price for quantities from 5000 pcs - 3.37 USDGross price for quantities from 5000 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcs