+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PDP-40

Connector: DC supply; plug; unshielded; PIN: 4; vertical; soldering

Manufacturer: Same Sky®

Manufacturer part number:
PDP-40
TME Symbol:
PDP40

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Connector variant
unshielded
Number of pins
4
Spatial orientation
vertical
Electrical mounting
soldering
Rated voltage
20V
Current rating
7.5A
Plug inside diameter
8.4mm
Plug outside diameter
10mm
Contact size
10/8.4mm
Gross weight7 g
See other products in this category: DIN connectors Same Sky®,
*
PDP-40
200 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 5 pcs - 4.90 USDGross price for quantities from 5 pcs - 4.90 USD
Net price for quantities from 10 pcs - 4.66 USDGross price for quantities from 10 pcs - 4.66 USD
Net price for quantities from 25 pcs - 4.49 USDGross price for quantities from 25 pcs - 4.49 USD
Net price for quantities from 50 pcs - 4.26 USDGross price for quantities from 50 pcs - 4.26 USD
Net price for quantities from 100 pcs - 3.96 USDGross price for quantities from 100 pcs - 3.96 USD
Net price for quantities from 200 pcs - 3.89 USDGross price for quantities from 200 pcs - 3.89 USD
Net price for quantities from 400 pcs - 3.85 USDGross price for quantities from 400 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcs