+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ-005B

Connector: DC supply; socket; female; 5A; 24V; PIN: 2; soldering

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PJ-005B
TME Symbol:
PJ005B

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
5A
Rated voltage
24V
Number of pins
2
Electrical mounting
soldering
Locking system
threaded joint
Contact size
5.7/2.5mm
Plug outside diameter
5.7mm
Plug inside diameter
2.5mm
Length of metal part
9mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight4 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-005B
2000 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 5 pcs - 2.83 USDGross price for quantities from 5 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 25 pcs - 2.54 USDGross price for quantities from 25 pcs - 2.54 USD
Net price for quantities from 100 pcs - 2.39 USDGross price for quantities from 100 pcs - 2.39 USD
Net price for quantities from 250 pcs - 2.24 USDGross price for quantities from 250 pcs - 2.24 USD
Net price for quantities from 1000 pcs - 2.08 USDGross price for quantities from 1000 pcs - 2.08 USD
Net price for quantities from 5000 pcs - 1.94 USDGross price for quantities from 5000 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)