+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PJ-009A

Connector: DC supply; socket; female; 2.5A; 24V; PIN: 2; vertical

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PJ-009A
TME Symbol:
PJ009A

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
2.5A
Rated voltage
24V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
THT
Contact size
6.6/2mm
Plug outside diameter
6.6mm
Plug inside diameter
2mm
Length of metal part
9.6mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight2.76 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-009A
2000 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs