+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP3-002B

Connector: DC supply; plug; 7A; 24V; PIN: 2; soldering; 5.5/2.5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP3-002B
TME Symbol:
PP3002B

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
7A
Rated voltage
24V
Number of pins
2
Electrical mounting
soldering
Contact size
5.5/2.5mm
Plug outside diameter
5.5mm
Plug inside diameter
2.5mm
Connector variant
unshielded
Length of metal part
9.5mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PP3-002B
0 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.18 USDGross price for quantities from 250 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)