+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP3-002BH

Connector: DC supply; plug; 8A; 24V; PIN: 2; soldering; 5.5/2.5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP3-002BH
TME Symbol:
PP3002BH

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
8A
Rated voltage
24V
Number of pins
2
Electrical mounting
soldering
Contact size
5.5/2.5mm
Plug outside diameter
5.5mm
Plug inside diameter
2.5mm
Connector variant
unshielded
Length of metal part
14mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PP3-002BH
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 250 pcs - 1.29 USDGross price for quantities from 250 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.19 USDGross price for quantities from 500 pcs - 1.19 USD
Net price for quantities from 1000 pcs - 1.15 USDGross price for quantities from 1000 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.