+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP6U-CU-0.25M

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; Cu; PVC


Manufacturer: GEMBIRD

Manufacturer part number:
PP6U-CU-0.25M
TME Symbol:
PP6U-CU-0.25M

Specification

Manufacturer
GEMBIRD
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Core structure
stranded
Kind of core
Cu
Shield structure
unshielded
Cable length
0.25m
Wire insulation material
PVC
Insulation colour
grey
Core diameter
26AWG
Cable external diameter
6.2mm
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight18.51 g
Certificates
EAN code8716309131278
See other products in this category: RJ45 Cables and Adapters GEMBIRD,
*
PP6U-CU-0.25M
120 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 20 pcs - 0.58 USDGross price for quantities from 20 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.