+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR-002A

Connector: DC supply; plug; female; 4A; 24V; PIN: 2; vertical; 5.7mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PR-002A
TME Symbol:
PR002A

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Kind of connector
female
Current rating
4A
Rated voltage
24V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
soldering
Contact size
5.7/2mm
Plug outside diameter
5.7mm
Plug inside diameter
2mm
Connector variant
unshielded
Length of metal part
9.3mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PR-002A
0 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 5 pcs - 4.85 USDGross price for quantities from 5 pcs - 4.85 USD
Net price for quantities from 10 pcs - 4.61 USDGross price for quantities from 10 pcs - 4.61 USD
Net price for quantities from 25 pcs - 4.33 USDGross price for quantities from 25 pcs - 4.33 USD
Net price for quantities from 100 pcs - 4.10 USDGross price for quantities from 100 pcs - 4.10 USD
Net price for quantities from 250 pcs - 3.82 USDGross price for quantities from 250 pcs - 3.82 USD
Net price for quantities from 1000 pcs - 3.57 USDGross price for quantities from 1000 pcs - 3.57 USD
Net price for quantities from 5000 pcs - 3.34 USDGross price for quantities from 5000 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)