+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23350

Wrench: torque; 335mm; 12÷60Nm; 3/8"; MicroClick; MC60

Manufacturer: PROXXON

Manufacturer part number:
23350
TME Symbol:
PR23350

Specification

Manufacturer
PROXXON
Type of wrench
torque
Overall length
335mm
Torque
12...60Nm
Holder socket size - inch
3/8"
Conform to the norm
ISO 6787
Trade name
MicroClick
Engineering PN
MC60
Gross weight1.3082 kg
See other products in this category: Torque Wrenches PROXXON,
*
23350
10 in TME stock
Net price for quantities from 1 pcs - 82.64 USDGross price for quantities from 1 pcs - 82.64 USD
Net price for quantities from 3 pcs - 76.73 USDGross price for quantities from 3 pcs - 76.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.