+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PRFMB300W12

Module: IGBT; boost chopper; Urmax: 1.2kV; Ic: 300A; screw; screw


Manufacturer: KYOCERA AVX

Manufacturer part number:
PRFMB300W12
TME Symbol:
PRFMB300W12

Specification

Manufacturer
KYOCERA AVX
Type of semiconductor module
IGBT
Topology
boost chopper
Max. off-state voltage
1.2kV
Collector current
300A
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
600A
Mechanical mounting
screw
Gross weight414.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IGBT modules KYOCERA AVX,
*
PRFMB300W12
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 167.93 USDGross price for quantities from 1 pcs - 167.93 USD
Net price for quantities from 3 pcs - 155.86 USDGross price for quantities from 3 pcs - 155.86 USD
Net price for quantities from 8 pcs - 150.37 USDGross price for quantities from 8 pcs - 150.37 USD
Net price for quantities from 24 pcs - 144.88 USDGross price for quantities from 24 pcs - 144.88 USD
Packaging method by the manufacturer:
Cardboard = 8 pcs