+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-416D2-01

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 6A/250VAC; R13-416; 50mΩ

Manufacturer: SCI

Manufacturer part number:
R13-416D2-01
TME Symbol:
R13416D201BB

Specification

Manufacturer
SCI
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 250V AC
Leads
connectors
Manufacturer series
R13-416
Terminals plating
nickel
Operating temperature
-25...70°C
Kind of toggle
flat
Mounting hole dimensions
Ø12.2mm
Knob height
16.8mm
Max. contact resistance:
50mΩ
Body dimensions
28.6x16x17mm
Panel thickness
max. 5mm
Body material
polyamide
Lever colour
black
Flammability rating
UL94V-2
Leads dimensions
6.3x0.8mm
Dimensions
Panel cutout
Gross weight14.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SCI,
See other products from this series.:
*
R13-416D2-01
0 in TME stock
Net price for quantities from 1 pcs - 2.19 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 5 pcs - 2.01 USDGross price for quantities from 5 pcs - 2.01 USD
Net price for quantities from 20 pcs - 1.81 USDGross price for quantities from 20 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs