+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-1879353-9

Resistor: metal film; 137Ω; THT; 2W; ±1%; Ø3.5x9mm; axial; L: 9mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5-1879353-9
TME Symbol:
RR02F137RTB

Specification

Manufacturer
TE Connectivity
Type of resistor
metal film
Resistance
137Ω
Mounting
THT
Power
2W
Tolerance
±1%
Body dimensions
Ø3.5x9mm
Leads
axial
Length
9mm
Diameter
3.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
5-1879353-9
0 in TME stock
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
No. of pieces (Multiplicity: 5 000)